
XPCRDO-L1-R250-00401 | |
|---|---|
DigiKey Part Number | XPCRDO-L1-R250-00401TR-ND - Tape & Reel (TR) XPCRDO-L1-R250-00401CT-ND - Cut Tape (CT) XPCRDO-L1-R250-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCRDO-L1-R250-00401 |
Description | LED XLAMP XPC RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 54lm (52lm ~ 57lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 70 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPERDO-L1-R250-00501 | Cree LED | 250 | XPERDO-L1-R250-00501CT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 1,14540 € | 57,27 € |
| 100 | 1,05470 € | 105,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95916 € | 239,79 € |
| 500 | 0,89838 € | 449,19 € |
| 1.250 | 0,82440 € | 1.030,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |






