Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCRDO-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XPCRDO-L1-0000-00701-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCRDO-L1-0000-00701 |
Description | LED XLAMP XPC RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCRDO-L1-0000-00701 Models |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 92 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRDO-L1-0000-00501 | Cree LED | 0 | XPCRDO-L1-0000-00501-ND | 0,84990 € | Parametric Equivalent |
| XPCRDO-L1-0000-00502 | Cree LED | 0 | XPCRDO-L1-0000-00502-ND | 0,97739 € | Parametric Equivalent |
| XPCRDO-L1-0000-00503 | Cree LED | 0 | XPCRDO-L1-0000-00503-ND | 1,07325 € | Parametric Equivalent |
| XPCRDO-L1-0000-00601 | Cree LED | 0 | XPCRDO-L1-0000-00601CT-ND | 1,46000 € | Parametric Equivalent |
| XPCRDO-L1-0000-00602 | Cree LED | 0 | XPCRDO-L1-0000-00602-ND | 1,29576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29576 € | 1.295,76 € |
| Unit Price without VAT: | 1,29576 € |
|---|---|
| Unit Price with VAT: | 1,54195 € |







