Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCGRN-L1-R250-00601 | |
|---|---|
DigiKey Part Number | XPCGRN-L1-R250-00601-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCGRN-L1-R250-00601 |
Description | LED XLAMP XPC GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 20°C/W |
Lumens/Watt @ Current - Test 55 lm/W | Base Product Number |
Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-0000-00401 | Cree LED | 0 | XPCGRN-L1-0000-00401-ND | 1,58931 € | Parametric Equivalent |
| XPCGRN-L1-0000-00402 | Cree LED | 0 | XPCGRN-L1-0000-00402-ND | 1,74824 € | Parametric Equivalent |
| XPCGRN-L1-0000-00403 | Cree LED | 0 | XPCGRN-L1-0000-00403-ND | 1,74824 € | Parametric Equivalent |
| XPCGRN-L1-0000-00501 | Cree LED | 1.006 | XPCGRN-L1-0000-00501CT-ND | 1,12000 € | Parametric Equivalent |
| XPCGRN-L1-0000-00502 | Cree LED | 0 | XPCGRN-L1-0000-00502-ND | 0,82440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05116 € | 262,79 € |
| 500 | 1,04708 € | 523,54 € |
| Unit Price without VAT: | 1,05116 € |
|---|---|
| Unit Price with VAT: | 1,25088 € |







