XPCBLU-L1-R250-00Y03 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: 1,22196 €
Datasheet
LED Lighting Color XLamp® XP-C Blue 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCBLU-L1-R250-00Y03

DigiKey Part Number
XPCBLU-L1-R250-00Y03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCBLU-L1-R250-00Y03
Description
LED XLAMP XPC BLUE SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Blue 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
33lm (Typ)
Mfr
Viewing Angle
125°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1414 (3535 Metric)
Part Status
Not For New Designs
Supplier Device Package
SMD
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
3.3V
Thermal Resistance of Package
12°C/W
Current - Max
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCBLU-L1-R250-00Y05Cree LED0XPCBLU-L1-R250-00Y05-ND1,22196 €MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,65556 €413,89 €
5001,64914 €824,57 €
Manufacturers Standard Package
Unit Price without VAT:1,65556 €
Unit Price with VAT:1,97012 €