Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-R250-00W02 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00W02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00W02 |
Description | LED XLAMP XPC BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 27lm (24lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 23 lm/W | Base Product Number |
Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCBLU-L1-0000-00W01 | Cree LED | 3.245 | XPCBLU-L1-0000-00W01CT-ND | 1,12000 € | Parametric Equivalent |
| XPCBLU-L1-0000-00W02 | Cree LED | 0 | XPCBLU-L1-0000-00W02TR-ND | 0,90310 € | Parametric Equivalent |
| XPCBLU-L1-0000-00W05 | Cree LED | 0 | XPCBLU-L1-0000-00W05-ND | 0,90310 € | Parametric Equivalent |
| XPCBLU-L1-R250-00W01 | Cree LED | 0 | XPCBLU-L1-R250-00W01-ND | 0,95916 € | Parametric Equivalent |
| XPCBLU-L1-R250-00W05 | Cree LED | 0 | XPCBLU-L1-R250-00W05-ND | 0,99860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99860 € | 249,65 € |
| 500 | 0,99472 € | 497,36 € |
| Unit Price without VAT: | 0,99860 € |
|---|---|
| Unit Price with VAT: | 1,18833 € |









