
XPCBLU-L1-R250-00V01 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00V01TR-ND - Tape & Reel (TR) XPCBLU-L1-R250-00V01CT-ND - Cut Tape (CT) XPCBLU-L1-R250-00V01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00V01 |
Description | LED XLAMP XPC BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 21lm (18lm ~ 24lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 18 lm/W | Base Product Number |
Current - Max 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,48200 € | 14,82 € |
| 100 | 1,27760 € | 127,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42104 € | 355,26 € |
| 1.250 | 1,27145 € | 1.589,31 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |






