Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCAMB-L1-0000-00201 | |
|---|---|
DigiKey Part Number | 90-XPCAMB-L1-0000-00201TR-ND - Tape & Reel (TR) 90-XPCAMB-L1-0000-00201CT-ND - Cut Tape (CT) 90-XPCAMB-L1-0000-00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCAMB-L1-0000-00201 |
Description | LED XLAMP XPC AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCAMB-L1-0000-00201 Models |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 56 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00203 | Cree LED | 0 | XPCAMB-L1-0000-00203-ND | 0,82440 € | Parametric Equivalent |
| XPCAMB-L1-0000-00301 | Cree LED | 2.664 | 90-XPCAMB-L1-0000-00301CT-ND | 1,12000 € | Parametric Equivalent |
| XPCAMB-L1-0000-00303 | Cree LED | 0 | XPCAMB-L1-0000-00303-ND | 0,82440 € | Parametric Equivalent |
| XPCAMB-L1-0000-00Z01 | Cree LED | 0 | XPCAMB-L1-0000-00Z01-ND | 1,19921 € | Parametric Equivalent |
| XPCAMB-L1-0000-00Z03 | Cree LED | 0 | XPCAMB-L1-0000-00Z03-ND | 1,35814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74791 € | 747,91 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |








