Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-H0-R250-00A4AAAAA | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-R250-00A4AAAAA-ND |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-R250-00A4AAAAA |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric) |
Category | Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
Mfr | Luminous Flux @ Current/Temperature 95lm Red, 170lm Green, 42lm Blue, 120lm White |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 118° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 6850K White | Supplier Device Package 2020 |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 129 lm/W Red, 187 lm/W Green, 41 lm/W Blue, 118 lm/W White | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-H0-0000-00A4AAAA2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AAAA2TR-ND | 7,19865 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AAAAA | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AAAAATR-ND | 6,54423 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABA1 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABA1TR-ND | 6,93688 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABA2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABA2TR-ND | 6,54423 € | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABAA | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABAATR-ND | 8,01014 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,90996 € | 1.977,49 € |
| Unit Price without VAT: | 7,90996 € |
|---|---|
| Unit Price with VAT: | 9,41285 € |


