
XMLDCL-H0-R250-00A4AAA02 | |
---|---|
DigiKey Part Number | 90-XMLDCL-H0-R250-00A4AAA02TR-ND - Tape & Reel (TR) 90-XMLDCL-H0-R250-00A4AAA02CT-ND - Cut Tape (CT) 90-XMLDCL-H0-R250-00A4AAA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-R250-00A4AAA02 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 6850K | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | |
Lumens/Watt @ Current - Test | 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 138 lm/W White | |
Current - Max | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | |
Luminous Flux @ Current/Temperature | 65lm Red, 140lm Green, 17lm Blue, 140lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,22000 $ | 11,22 $ |
10 | 10,65900 $ | 106,59 $ |
50 | 10,35600 $ | 517,80 $ |
100 | 9,53700 $ | 953,70 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 8,67304 $ | 2.168,26 $ |
500 | 8,12328 $ | 4.061,64 $ |
1.250 | 7,48004 $ | 9.350,05 $ |
Unit Price without VAT: | 11,22000 $ |
---|---|
Unit Price with VAT: | 13,35180 $ |