
XMLDCL-00-R250-00C3AAAE7 | |
---|---|
DigiKey Part Number | 90-XMLDCL-00-R250-00C3AAAE7TR-ND - Tape & Reel (TR) 90-XMLDCL-00-R250-00C3AAAE7CT-ND - Cut Tape (CT) 90-XMLDCL-00-R250-00C3AAAE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-R250-00C3AAAE7 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 2950K 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 2950K | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | |
Lumens/Watt @ Current - Test | 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 128 lm/W White | |
Current - Max | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | |
Luminous Flux @ Current/Temperature | 80lm Red, 155lm Green, 23lm Blue, 130lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 0.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,46000 € | 8,46 € |
10 | 8,03500 € | 80,35 € |
50 | 7,80660 € | 390,33 € |
100 | 7,18920 € | 718,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,53796 € | 1.634,49 € |
500 | 6,12352 € | 3.061,76 € |
1.250 | 5,63576 € | 7.044,70 € |
Unit Price without VAT: | 8,46000 € |
---|---|
Unit Price with VAT: | 10,06740 € |