Similar

XMLCTW-A2-0000-00C2ACAB1 | |
|---|---|
DigiKey Part Number | XMLCTW-A2-0000-00C2ACAB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLCTW-A2-0000-00C2ACAB1 |
Description | LED XLAMP XML RGBW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 4000K White | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White | |
Lumens/Watt @ Current - Test | 85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White | |
Current - Max | 1A Red, 1A Blue, 1A Green, 1A White | |
Luminous Flux @ Current/Temperature | 67lm Red, 101lm Green, 27lm Blue, 90lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |









