
XMLBWT-00-0000-0000T5051 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000T5051TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000T5051CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000T5051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000T5051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLBWT-00-0000-0000T5051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 270lm (260lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,65800 € | 26,58 € |
| 50 | 2,58300 € | 129,15 € |
| 100 | 2,37860 € | 237,86 € |
| 200 | 2,16315 € | 432,63 € |
| 500 | 2,06662 € | 1.033,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86560 € | 1.865,60 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |











