New at DigiKey
L1W33-3250K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1W33-6500K

DigiKey Part Number
4491-L1W33-6500K-ND
Manufacturer
Manufacturer Product Number
L1W33-6500K
Description
LED 1W WHITE 6500K COB K1
Customer Reference
Detailed Description
LED Lighting Lumimax High Power COB K1 LED White 6500K (6000K ~ 7000K) 3.3V 350mA 140° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
6500K (6000K ~ 7000K)
Flux @ 25°C, Current - Test
120lm (115lm ~ 125lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
350mA
Viewing Angle
140°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
COB, K1
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.208" (5.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.729
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,30200 €3,02 €
1000,24180 €24,18 €
5000,21592 €107,96 €
1.0000,18570 €185,70 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €