Direct
Direct


XHP50A-01-0000-0D0HG430G | |
|---|---|
DigiKey Part Number | XHP50A-01-0000-0D0HG430GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50A-01-0000-0D0HG430G |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP50 White, Warm 3000K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 870lm (840lm ~ 900lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |













