XHP50A-0S-04-0D0BJ440E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


New Energy
In Stock: 0
Unit Price: 28,76612 €
Datasheet
XHP50A-0S-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50A-0S-04-0D0BJ440E

DigiKey Part Number
1672-1012-ND
Manufacturer
Manufacturer Product Number
XHP50A-0S-04-0D0BJ440E
Description
LED MOD XHP50A NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP50A White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Not For New Designs
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4480lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
46V
Lumens/Watt @ Current - Test
139 lm/W
Current - Max
1.5A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
73.15mm L x 73.15mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50027,45012 €13.725,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,45012 €
Unit Price with VAT:32,66564 €