
XEGAPL-H2-0000-000-000000V3001 | |
|---|---|
DigiKey Part Number | 90-XEGAPL-H2-0000-000-000000V3001TR-ND - Tape & Reel (TR) 90-XEGAPL-H2-0000-000-000000V3001CT-ND - Cut Tape (CT) 90-XEGAPL-H2-0000-000-000000V3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPL-H2-0000-000-000000V3001 |
Description | XLAMP XEG PC LIME LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Lime 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 430lm (420lm ~ 440lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,36300 € | 23,63 € |
| 50 | 2,29580 € | 114,79 € |
| 100 | 2,11430 € | 211,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92280 € | 480,70 € |
| 500 | 1,80092 € | 900,46 € |
| 1.250 | 1,65831 € | 2.072,89 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



