Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDRED-00-0000-000000401 | |
|---|---|
DigiKey Part Number | 90-XBDRED-00-0000-000000401TR-ND - Tape & Reel (TR) 90-XBDRED-00-0000-000000401CT-ND - Cut Tape (CT) 90-XBDRED-00-0000-000000401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDRED-00-0000-000000401 |
Description | LED XLAMP XBD RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 54lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 69 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDRED-00-0000-000000402 | Cree LED | 0 | XBDRED-00-0000-000000402-ND | 0,79840 € | Parametric Equivalent |
| XBDRED-00-0000-000000501 | Cree LED | 220 | XBDRED-00-0000-000000501CT-ND | 1,14000 € | Parametric Equivalent |
| XBDRED-00-0000-000000502 | Cree LED | 0 | XBDRED-00-0000-000000502-ND | 0,90310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75913 € | 759,13 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |







