Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDRDO-00-0000-000000C02 | |
|---|---|
DigiKey Part Number | XBDRDO-00-0000-000000C02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDRDO-00-0000-000000C02 |
Description | LED XLAMP XBD RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red-Orange 613nm (610nm ~ 615nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 613nm (610nm ~ 615nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 132 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDRDO-00-0000-000000901 | Cree LED | 878 | XBDRDO-00-0000-000000901CT-ND | 1,27000 € | Parametric Equivalent |
| XBDRDO-00-0000-000000902 | Cree LED | 0 | XBDRDO-00-0000-000000902-ND | 1,06017 € | Parametric Equivalent |
| XBDRDO-00-0000-000000903 | Cree LED | 0 | XBDRDO-00-0000-000000903-ND | 1,06017 € | Parametric Equivalent |
| XBDRDO-00-0000-000000A01 | Cree LED | 0 | 90-XBDRDO-00-0000-000000A01CT-ND | 1,38000 € | Parametric Equivalent |
| XBDRDO-00-0000-000000A02 | Cree LED | 0 | XBDRDO-00-0000-000000A02-ND | 1,13870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38738 € | 1.387,38 € |
| Unit Price without VAT: | 1,38738 € |
|---|---|
| Unit Price with VAT: | 1,65098 € |








