
JE2835AVT-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AVT-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AVT-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AVT-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AVT-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS VIOLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Violet 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.28V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 195mW (190mW ~ 200mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 122° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,45880 € | 45,88 € |
| 500 | 0,41314 € | 206,57 € |
| 1.000 | 0,40965 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36048 € | 1.441,92 € |
| 8.000 | 0,34439 € | 2.755,12 € |
| 12.000 | 0,33530 € | 4.023,60 € |
| 20.000 | 0,33468 € | 6.693,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











