
JB5630AWT-P-U40GA0000-NZ000001 | |
---|---|
DigiKey Part Number | 2138-JB5630AWT-P-U40GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-U40GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-U40GA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-U40GA0000-NZ000001 |
Description | LED J NEUTRAL WHT 4000K 2PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 6.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,08300 € | 0,83 € |
100 | 0,07210 € | 7,21 € |
500 | 0,06494 € | 32,47 € |
1.000 | 0,06206 € | 62,06 € |
2.000 | 0,06064 € | 121,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05668 € | 226,72 € |
8.000 | 0,05415 € | 433,20 € |
12.000 | 0,05273 € | 632,76 € |
20.000 | 0,05098 € | 1.019,60 € |
28.000 | 0,04987 € | 1.396,36 € |
40.000 | 0,04954 € | 1.981,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |