
L128-4080CA3500001 | |
|---|---|
DigiKey Part Number | 1416-1924-2-ND - Tape & Reel (TR) 1416-1924-1-ND - Cut Tape (CT) 1416-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080CA3500001 |
Description | LED LUXEON NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Neutral 4000K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03989 € | 39,89 € |
| 2.000 | 0,03659 € | 73,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03377 € | 135,08 € |
| 8.000 | 0,03136 € | 250,88 € |
| 12.000 | 0,03013 € | 361,56 € |
| 20.000 | 0,02873 € | 574,60 € |
| 28.000 | 0,02789 € | 780,92 € |
| 40.000 | 0,02708 € | 1.083,20 € |
| 100.000 | 0,02528 € | 2.528,00 € |
| 200.000 | 0,02416 € | 4.832,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


