
CXB1816-0000-000N0HQ230G | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0HQ230G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0HQ230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2180lm (2100lm ~ 2260lm) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 5,23500 € | 52,35 € |
| 50 | 5,08620 € | 254,31 € |
| 100 | 4,68380 € | 468,38 € |
| 200 | 4,25955 € | 851,91 € |
| 500 | 3,98954 € | 1.994,77 € |
| 1.000 | 3,67073 € | 3.670,73 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |















