
CP41A-PFS-CL0P0JJ4 | |
|---|---|
DigiKey Part Number | 90-CP41A-PFS-CL0P0JJ4-ND |
Manufacturer | |
Manufacturer Product Number | CP41A-PFS-CL0P0JJ4 |
Description | PIRANHA P41-A SERIES LED - ORANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color CP41A-PxS Orange 615nm (612nm ~ 618nm) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 8lm (4lm ~ 11lm) |
Series | Temperature - Test 25°C |
Packaging Tube | Viewing Angle 70° |
Part Status Active | Mounting Type Through Hole |
Color | Package / Case 4-DIP (0.200", 5.08mm) |
Wavelength 615nm (612nm ~ 618nm) | Supplier Device Package 4-DIP |
Current - Test 70mA | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.262" (6.65mm) |
Lumens/Watt @ Current - Test 50 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,16117 € | 9,67 € |
| Unit Price without VAT: | 0,16117 € |
|---|---|
| Unit Price with VAT: | 0,19179 € |

