Parametric Equivalent

CLP6B-MKW-CC0F0513 | |
|---|---|
DigiKey Part Number | 90-CLP6B-MKW-CC0F0513TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLP6B-MKW-CC0F0513 |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53289 € | 479,60 € |
| 1.800 | 0,47712 € | 858,82 € |
| Unit Price without VAT: | 0,53289 € |
|---|---|
| Unit Price with VAT: | 0,63414 € |

