Parametric Equivalent

CLP6B-MKW-CC0F0233 | |
|---|---|
DigiKey Part Number | 90-CLP6B-MKW-CC0F0233TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLP6B-MKW-CC0F0233 |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 4.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Tape & Reel (TR) | Current - Test 50mA |
Part Status Active | Mounting Type |
Color | Package / Case 6-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 6.00mm L x 5.00mm W |
Lens Transparency Diffused | Height (Max) 2.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP6B-MKW-CC0F0513 | Cree LED | 0 | 90-CLP6B-MKW-CC0F0513TR-ND | 0,52626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,52626 € | 473,63 € |
| 1.800 | 0,47118 € | 848,12 € |
| Unit Price without VAT: | 0,52626 € |
|---|---|
| Unit Price with VAT: | 0,62625 € |

