Similar
Similar

CLP6B-MKW-CC0D0513 | |
|---|---|
DigiKey Part Number | CLP6B-MKW-CC0D0513-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLP6B-MKW-CC0D0513 |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Customer Reference | |
Detailed Description | White, Warm 3200K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Package / Case 6-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 6.00mm L x 5.00mm W |
Lens Transparency Diffused | Height (Max) 2.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP6B-MKW-CC0F0513 | Cree LED | 0 | 90-CLP6B-MKW-CC0F0513TR-ND | 0,52626 € | Similar |
| CLP6B-WKW-CD0E0453 | Cree LED | 893 | CLP6B-WKW-CD0E0453CT-ND | 0,77000 € | Similar |


