CLP6B-MKW-CB0F0513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49440 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49440 €
Datasheet
Image for CLP6B-MKW-CB0F0513 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6B-MKW-CB0F0513

DigiKey Part Number
90-CLP6B-MKW-CB0F0513TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLP6B-MKW-CB0F0513
Description
LED WARM WHITE 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.8V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
6.00mm x 5.00mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,49440 €444,96 €
1.8000,44269 €796,84 €
Manufacturers Standard Package
Unit Price without VAT:0,49440 €
Unit Price with VAT:0,58834 €