CLP6B-MKW-CB0F0133 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48824 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48824 €
Datasheet
Image for CLP6B-MKW-CB0F0133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6B-MKW-CB0F0133

DigiKey Part Number
90-CLP6B-MKW-CB0F0133TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLP6B-MKW-CB0F0133
Description
LED WARM WHITE 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.8V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
6.00mm x 5.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3.8V
Series
Current - Test
50mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
6-SMD, J-Lead
Color
Supplier Device Package
Configuration
Independent
Size / Dimension
6.00mm L x 5.00mm W
Millicandela Rating
Height (Max)
2.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLP6B-MKW-CB0F0233Cree LED090-CLP6B-MKW-CB0F0233TR-ND0,48824 €Parametric Equivalent
CLP6B-MKW-CB0F0513Cree LED090-CLP6B-MKW-CB0F0513TR-ND0,48824 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,48824 €439,42 €
1.8000,43719 €786,94 €
Manufacturers Standard Package
Unit Price without VAT:0,48824 €
Unit Price with VAT:0,58101 €