CLM4B-RKW-CWAWBAA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 13.924
Unit Price: 0,21000 €
Datasheet
Image for CLM4B-RKW-CWAWBAA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-RKW-CWAWBAA3

DigiKey Part Number
CLM4B-RKW-CWAWBAA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-RKW-CWAWBAA3
Description
LED RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes