Red 624nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-RKW-CWAXBAA3

DigiKey Part Number
CLM4B-RKW-CWAXBAA3TR-ND - Tape & Reel (TR)
CLM4B-RKW-CWAXBAA3CT-ND - Cut Tape (CT)
CLM4B-RKW-CWAXBAA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM4B-RKW-CWAXBAA3
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17700 €1,77 €
1000,15280 €15,28 €
5000,13760 €68,80 €
1.0000,13165 €131,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17212 €344,24 €
50.0000,12477 €6.238,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €