Similar
Similar

Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2B-AEW-CYAB0263 | Cree LED | 5.645 | 90-CLM2B-AEW-CYAB0263CT-ND | 0,27000 € | Similar |
| HSMA-A431-Y00M1 | Broadcom Limited | 0 | 516-HSMA-A431-Y00M1CT-ND | 0,67000 € | Similar |



