
CLM2B-AEW-CYAB0263 | |
|---|---|
DigiKey Part Number | 90-CLM2B-AEW-CYAB0263TR-ND - Tape & Reel (TR) 90-CLM2B-AEW-CYAB0263CT-ND - Cut Tape (CT) 90-CLM2B-AEW-CYAB0263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2B-AEW-CYAB0263 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2B-AEW-CYBB0263 | Cree LED | 4.170 | CLM2B-AEW-CYBB0263CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,20530 € | 20,53 € |
| 500 | 0,18494 € | 92,47 € |
| 1.000 | 0,17676 € | 176,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,17278 € | 397,39 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

