CLM2D-GCC-CC0F0793 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: 0,14136 €
Datasheet
Image for CLM2D-GCC-CC0F0793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-GCC-CC0F0793

DigiKey Part Number
90-CLM2D-GCC-CC0F0793TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-GCC-CC0F0793
Description
LED GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.9V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.45mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.9V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
4-SMD, J-Lead
Lens Transparency
Diffused
Size / Dimension
3.50mm L x 2.80mm W
Millicandela Rating
Height (Max)
3.72mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM2D-GCC-CC0G0783Cree LED090-CLM2D-GCC-CC0G0783TR-ND0,14136 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes