Parametric Equivalent

CLM2D-GCC-CC0G0783 | |
|---|---|
DigiKey Part Number | 90-CLM2D-GCC-CC0G0783TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2D-GCC-CC0G0783 |
Description | SMD LM2-D SERIES LED - GREEN COL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,14313 € | 329,20 € |
| Unit Price without VAT: | 0,14313 € |
|---|---|
| Unit Price with VAT: | 0,17032 € |


