CLM2B-AEW-FZ0B0353 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 5.645
Unit Price: 0,27000 €
Datasheet
Image for CLM2B-AEW-FZ0B0353 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2B-AEW-FZ0B0353

DigiKey Part Number
CLM2B-AEW-FZ0B0353-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2B-AEW-FZ0B0353
Description
LED AMBER DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
LED Indication - Discrete 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Package / Case
4-PLCC
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
3.20mm L x 2.70mm W
Lens Transparency
Diffused
Height (Max)
3.55mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM2B-AEW-CYAB0263Cree LED5.64590-CLM2B-AEW-CYAB0263CT-ND0,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes