
CLM1B-GKW-CXBYA793 | |
|---|---|
DigiKey Part Number | 90-CLM1B-GKW-CXBYA793TR-ND - Tape & Reel (TR) 90-CLM1B-GKW-CXBYA793CT-ND - Cut Tape (CT) 90-CLM1B-GKW-CXBYA793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-GKW-CXBYA793 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,21390 € | 21,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24875 € | 497,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |







