
CLM1B-AKW-CVAVB353 | |
|---|---|
DigiKey Part Number | CLM1B-AKW-CVAVB353TR-ND - Tape & Reel (TR) CLM1B-AKW-CVAVB353CT-ND - Cut Tape (CT) CLM1B-AKW-CVAVB353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-AKW-CVAVB353 |
Description | LED AMBER DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-AKW-CVAVB353 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,15770 € | 78,85 € |
| 1.000 | 0,15070 € | 150,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14661 € | 293,22 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

