Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C5SMF-RJF-CU34QBB1 | |
|---|---|
DigiKey Part Number | C5SMF-RJF-CU34QBB1-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-RJF-CU34QBB1 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-RJF-CT0W0BB1 | Cree LED | 5.280 | C5SMF-RJF-CT0W0BB1-ND | 0,14000 € | Parametric Equivalent |
| C5SMF-RJF-CT0W0BB2 | Cree LED | 7.602 | C5SMF-RJF-CT0W0BB2CT-ND | 0,18000 € | Parametric Equivalent |
| C5SMF-RJF-CU34QBB2 | Cree LED | 0 | C5SMF-RJF-CU34QBB2-ND | 0,12172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15018 € | 75,09 € |
| Unit Price without VAT: | 0,15018 € |
|---|---|
| Unit Price with VAT: | 0,17871 € |



