Red 621nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-RJF-CT0W0BB2

DigiKey Part Number
C5SMF-RJF-CT0W0BB2CT-ND - Cut Tape (CT)
C5SMF-RJF-CT0W0BB2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-RJF-CT0W0BB2
Description
LED RED CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14900 €1,49 €
1000,12840 €12,84 €
5000,11566 €57,83 €
1.0000,11054 €110,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,14386 €359,65 €
62.5000,10276 €6.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €