C566C-RFS-CU0W0BB2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13888 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12434 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17542 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 9.572
Unit Price: 0,21000 €
Datasheet
Image for C566C-RFS-CU0W0BB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-RFS-CU0W0BB2

DigiKey Part Number
C566C-RFS-CU0W0BB2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-RFS-CU0W0BB2
Description
LED RED DIFFUSED 5MM OVAL T/H
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.1V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 4.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
70°, 35°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
11.90mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566C-RFF-CU0W0BB1Cree LED0C566C-RFF-CU0W0BB1-ND0,13888 €Parametric Equivalent
C566C-RFF-CU0W0BB2Cree LED0C566C-RFF-CU0W0BB2-ND0,12434 €Parametric Equivalent
C566C-RFF-CV0W0BB1Cree LED0C566C-RFF-CV0W0BB1-ND0,17542 €Parametric Equivalent
C566C-RFF-CV0W0BB2Cree LED9.572C566C-RFF-CV0W0BB2CT-ND0,21000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types