
C566C-RFF-CV0W0BB2 | |
|---|---|
DigiKey Part Number | C566C-RFF-CV0W0BB2CT-ND - Cut Tape (CT) C566C-RFF-CV0W0BB2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-RFF-CV0W0BB2 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 70°, 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 12.20mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,14134 € | 70,67 € |
| 1.000 | 0,13508 € | 135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15706 € | 392,65 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








