Similar

C4SMN-RJF-CT34QBB2 | |
|---|---|
DigiKey Part Number | C4SMN-RJF-CT34QBB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMN-RJF-CT34QBB2 |
Description | LED RED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V Radial |
Category | Lens Size 3.90mm x 3.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 9.90mm |
Lens Style Oval with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-RJF-CT0W0BB2 | Cree LED | 7.602 | C5SMF-RJF-CT0W0BB2CT-ND | 0,18000 € | Similar |


