RR132-1B12-552 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 2.728
Unit Price: 0,78000 €
Datasheet
RR142-1LD2-542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR142-1LD2-542
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR132-1B12-552

DigiKey Part Number
306-RR132-1B12-552TR-ND - Tape & Reel (TR)
306-RR132-1B12-552CT-ND - Cut Tape (CT)
306-RR132-1B12-552DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR132-1B12-552
Description
MAGNETIC SWITCH OMNIPOLAR 4LGA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
-3.0mT Trip, -2.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
50nA (Typ)
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-LGA (1.45x1.45)
Package / Case
4-XFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes