
CT8131BV-IL4 | |
|---|---|
DigiKey Part Number | 620-CT8131BV-IL4TR-ND - Tape & Reel (TR) 620-CT8131BV-IL4CT-ND - Cut Tape (CT) 620-CT8131BV-IL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8131BV-IL4 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-LGA (1.45x1.45) |
Polarization North Pole, South Pole | Package / Case 4-XFLGA |
Sensing Range ±3mT Trip, ±2mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,70440 € | 70,44 € |
| 500 | 0,63968 € | 319,84 € |
| 1.000 | 0,61563 € | 615,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58154 € | 1.744,62 € |
| 6.000 | 0,56233 € | 3.373,98 € |
| 9.000 | 0,55184 € | 4.966,56 € |
| 15.000 | 0,53935 € | 8.090,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

