RR122-1B12-512 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Coto Technology
In Stock: 10.842
Unit Price: 0,73000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 21.892
Unit Price: 0,78000 €
Datasheet
RR122-1A22-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR122-1A22-511
How to Orient Magnets Around Magnetic Sensors
Magnetic Sensor / Switch 2022 Demo Board Tour

RR122-1B12-512

DigiKey Part Number
306-RR122-1B12-512TR-ND - Tape & Reel (TR)
306-RR122-1B12-512CT-ND - Cut Tape (CT)
306-RR122-1B12-512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-1B12-512
Description
MAGNETIC SWITCH OMNIPOLAR 4LGA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4)
Datasheet
 Datasheet
EDA/CAD Models
RR122-1B12-512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.0mT Trip, ±2.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
50nA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-LGA (1.4x1.4)
Package / Case
4-XFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes