



RR122-1A22-512 | |
|---|---|
DigiKey Part Number | 306-RR122-1A22-512TR-ND - Tape & Reel (TR) 306-RR122-1A22-512CT-ND - Cut Tape (CT) 306-RR122-1A22-512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1A22-512 |
Description | MAGNETIC SWITCH OMNIPOLAR 4LGA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 100nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.4x1.4) | |
Package / Case | 4-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51700 € | 51,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42398 € | 1.271,94 € |
| 6.000 | 0,40944 € | 2.456,64 € |
| 9.000 | 0,40150 € | 3.613,50 € |
| 15.000 | 0,39205 € | 5.880,75 € |
| 21.000 | 0,38614 € | 8.108,94 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




