Similar

CM5-2376 | |
|---|---|
DigiKey Part Number | 420-1055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM5-2376 |
Description | SWITCH REED SPST-NO 250MA 175V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 5VA 250mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 30AT | |
Release Range | - | |
Current - Switching | 250mA (AC/DC) | |
Voltage - Switching AC | 175 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5VA | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.394" (10.00mm) | |
Size - Body | 0.265" L x 0.115" W x 0.094" H (6.73mm x 2.92mm x 2.40mm) | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (AC/DC) |


