
CT05-1535-G1 | |
|---|---|
DigiKey Part Number | 306-1149-2-ND - Tape & Reel (TR) 306-1149-1-ND - Cut Tape (CT) 306-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05-1535-G1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-1535-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 35AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 $ | 6,07 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,33924 $ | 6.678,48 $ |
| Unit Price without VAT: | 6,07000 $ |
|---|---|
| Unit Price with VAT: | 7,22330 $ |


