Similar
Similar

CM15S1020 | |
|---|---|
DigiKey Part Number | 420-1048-ND |
Manufacturer | |
Manufacturer Product Number | CM15S1020 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10VA |
Manufacturer Coto Technology | Operate Time 0.5 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Axial, Flat |
Type Molded Body Reed | Length - Overall 1.360" (34.54mm) |
Circuit SPST-NO | Size - Body 0.640" L x 0.150" W x 0.106" H (16.25mm x 3.80mm x 2.70mm) |
Operate Range 10 ~ 20AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 200 V | Current - Carry 1.5A (AC/DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59165-1-S-00-A | Littelfuse Inc. | 0 | HE633-ND | 1,73000 € | Similar |
| 59165-1-T-00-A | Littelfuse Inc. | 1.188 | F8088-ND | 1,73000 € | Similar |



