Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Building Automation – Protect/Sense/Control

59165-1-T-00-A

DigiKey Part Number
F8088-ND
Manufacturer
Manufacturer Product Number
59165-1-T-00-A
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board
-
Operating Temperature
-40°C ~ 105°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.697
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,31400 €13,14 €
251,21920 €30,48 €
1001,08580 €108,58 €
2501,00700 €251,75 €
8000,91938 €735,50 €
1.6000,87396 €1.398,34 €
3.2000,83351 €2.667,23 €
5.6000,80434 €4.504,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €